Molex 5601250300 Duraclik Tpa Retainer 3 Pins ISL Grey 1pc Bag

MPN
5601250300
Brand
Molex
EAN-13
2050007124320
Order Code
05-4148
Country of Origin
South Korea

Discontinued


Molex manufactures the TPA retainer, model number 5601250300, featuring a three-pin configuration. This part enhances connector retention by securing terminal positions within a housing. Common applications include automotive and commercial electronics, ensuring reliable performance under vibration.
No. of Rows 1
No. of Ways 3
Application Automotive
Base unit of measure PC
Base unit of measure desc piece
Case Material PBT
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 3
Circuits maximum 3
Color resin Gray
Component type Independent Secondary Lock
Delivery unit 20000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 560125-0300
Engineering Part No 560125-0300
Engineering Series Name DuraClik ISL
Engineering Series No 560125
Factory colour Grey
First published date 2015-06-25
G a d s l/ i m d s Compliant
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material resin PBT
Material type Finished Goods
Maximum Temperature +130°C
Min. temperature -40°C
Minimum line quantity 20000
Misc Attribute Molex MOL Automotive
Net weight 0.053/g
Number of Rows 1
Packaging Type Bag
Polarized to mating part Yes
Primary pack qty 1000
Product name DuraClik
Product number display 5601250300
Product number hyphen 560125-0300
Product number sap 5601250300
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 560125
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Connector Accessories
Temperature range operating -40° to +130°C
Type TPA retainer
Upc 889056288279

Trustpilot