Molex 1729530601 Micro-fit Tpa Retainer 6 Circuits 3.00mm Pitch

MPN
1729530601
Brand
Molex
EAN-13
2050007096191
Order Code
05-3073
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £0.102
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 283 in stock

Manufactured by Molex, the TPA retainer 1729530601 is designed to securely hold six pins in place. This component is essential for ensuring stable and reliable electrical connections. It is typically used in automotive and industrial applications to enhance connector performance.
Pitch 3mm
No. of Rows 1
No. of Ways 6
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 6
Circuits maximum 6
Color resin Natural
Comments See Product Specification for maximum current rating by circuit size and wire AWG
Component type Terminal Position Assurance
Delivery unit 6400
Design registration eligibility true
ELV status Not Relevant
Engineering number 172953-0601
Engineering Part No 172953-0601
Engineering Series Name MicroFit TPA Strap
Engineering Series No 172953
Factory colour Ecru
First published date 2016-10-14
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 19200
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.065/g
Number of Rows 1
Packaging Type Bag
Primary pack qty 6400
Product name Micro-Fit TPA
Product number display 1729530601
Product number hyphen 172953-0601
Product number sap 1729530601
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 172953
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Connector Accessories
Temperature range operating -40° to +105°C
Type TPA retainer
Upc 889056430043

Reviews

Be the first to submit a review

Trustpilot