Molex 1053251008 Nano-fit Tpa Retainer 2.50mm Pitch 8 Circuits Black

MPN
1053251008
Brand
Molex
EAN-13
2050007091653
Order Code
05-2819
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £0.127
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 524 in stock

The Molex TPA retainer, with part number 1053251008, is designed for securing connectors with a total of 8 pins. It's commonly used in automotive and industrial applications to ensure connector integrity and prevent accidental disconnection. This component is supplied in a single-piece bag.
Type TPA retainer
Number of Positions 8
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 8
Circuits maximum 8
Color resin Black
Colour Black
Comments Operating temperature is -40° to +105° for tin and -40° to +115° for gold
Component type Terminal Position Assurance
Delivery unit 4800
Design registration eligibility true
ELV status Not Relevant
Engineering number 105325-1008
Engineering Part No 105325-1008
Engineering Series Name TPA
Engineering Series No 105325
First published date 2016-05-31
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +115°C
Min. temperature -40°C
Minimum line quantity 4800
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.158/g
Number of Rows 1
Packaging Type Bag
Primary pack qty 600
Product name Nano-Fit
Product number display 1053251008
Product number hyphen 105325-1008
Product number sap 1053251008
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 105325
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Connector Accessories
Temperature range operating -40° to +125°C
Upc 889056028615

Reviews

Be the first to submit a review

Trustpilot