Molex PCB Headers - Female Sockets Built-in pin strip (standard) 608999

Molex Brand: Molex
The Molex components are standard pin strip connectors, providing various pin counts for electronic applications with uniform spacing.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Engineering Part No Type Number of Rows Board contact surface Case Material Coating thickness (PCB side) Colour Connection Connector coating thickness Connector contact surface Connector orientation Contact Material Cross Section Engineering Series Name Engineering Series No Max. temperature Min. temperature Misc Attribute Nominal Current
Molex 532610971-1000 Standard Pin Strip 9 Pins 1.25mm 1000pcs Reel
Molex 532610971-1000 Standard Pin Strip 9 Pins 1.25mm 1000pcs Reel
Standard range
Order code: 05-4086
MPN: 532610971-1000

1 in stock, despatched in 4 working days
1+ £351.85
Price per unit Ex VAT
9 53261-0971 Built-in pin strip (standard) 1 Tin High temperature resistant thermoplastic 1.016µm Ecru SMT 1.016µm Tin Parallel (to the PCB) Phosphor bronze 1.25mm WtB Hdr RA SMT 53261 +105°C -40°C Molex MOL Power & Signal Sol. 1A
Molex 532611071-1000 Standard Pin Strip 10 Pins 1.25mm 1000 Pcs Reel
Molex 532611071-1000 Standard Pin Strip 10 Pins 1.25mm 1000 Pcs Reel
Standard range
Order code: 05-4088
MPN: 532611071-1000

1 in stock, despatched in 4 working days
1+ £355.88
Price per unit Ex VAT
10 53261-1071 Built-in pin strip (standard) 1 Tin High temperature resistant thermoplastic 1.016µm Ecru SMT 1.016µm Tin Parallel (to the PCB) Phosphor bronze 1.25mm WtB Hdr RA SMT 53261 +105°C -40°C Molex MOL Power & Signal Sol. 1A
Molex 532611571-1000 Standard Pin Strip 15 Pins 1.25mm Spacing 1000 Pcs
Molex 532611571-1000 Standard Pin Strip 15 Pins 1.25mm Spacing 1000 Pcs
Standard range
Order code: 05-4094
MPN: 532611571-1000

1 in stock, despatched in 4 working days
1+ £644.61
Price per unit Ex VAT
15 53261-1571 Built-in pin strip (standard) 1 Tin High temperature resistant thermoplastic 1.016µm Ecru SMT 1.016µm Tin Parallel (to the PCB) Phosphor bronze 1.25mm WtB Hdr RA SMT 53261 +105°C -40°C Molex MOL Power & Signal Sol. 1A


Trustpilot