Molex 532611071-1000 Standard Pin Strip 10 Pins 1.25mm 1000 Pcs Reel

MPN
532611071-1000
Brand
Molex
EAN-13
2050007122296
Order Code
05-4088
Country of Origin
Malaysia
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £355.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Molex Built-in pin strip (standard) features 10 pins with a contact spacing of 1.25 mm, making it ideal for compact electronic applications. Manufactured by Molex, it is supplied in 1000 pc(s) quantities on a full reel for efficient assembly processes. This component is commonly used in telecommunications and consumer electronics for secure and reliable connections.
Type Built-in pin strip (standard)
Number of Positions 10
Number of Rows 1
Board contact surface Tin
Case Material High temperature resistant thermoplastic
Coating thickness (PCB side) 1.016µm
Colour Ecru
Connection SMT
Connector coating thickness 1.016µm
Connector contact surface Tin
Connector orientation Parallel (to the PCB)
Contact Material Phosphor bronze
Cross Section 1.25mm
Engineering Part No 53261-1071
Engineering Series Name WtB Hdr RA SMT
Engineering Series No 53261
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 1A
Nominal Voltage 125V
Packaging Type Tape on Full reel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot