Molex 532611571-1000 Standard Pin Strip 15 Pins 1.25mm Spacing 1000 Pcs

MPN
532611571-1000
Brand
Molex
EAN-13
2050007122326
Order Code
05-4094
Country of Origin
Malaysia
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £651.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Molex built-in pin strip (standard), part number 532611571-1000, features 15 pins with a contact spacing of 1.25 mm. This product is ideal for high-density electronic connections and comes supplied on a full reel of 1000 pieces. It is typically used in PCB applications where reliable and compact connections are necessary.
Type Built-in pin strip (standard)
Number of Positions 15
Number of Rows 1
Board contact surface Tin
Case Material High temperature resistant thermoplastic
Coating thickness (PCB side) 1.016µm
Colour Ecru
Connection SMT
Connector coating thickness 1.016µm
Connector contact surface Tin
Connector orientation Parallel (to the PCB)
Contact Material Phosphor bronze
Cross Section 1.25mm
Engineering Part No 53261-1571
Engineering Series Name WtB Hdr RA SMT
Engineering Series No 53261
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 1A
Nominal Voltage 125V
Packaging Type Tape on Full reel

Reviews

Be the first to submit a review

Trustpilot