Molex 532610971-1000 Standard Pin Strip 9 Pins 1.25mm 1000pcs Reel

Order Code:

05-4086

Brand: Molex MPN: 532610971-1000 EAN-13: 2050007122289
Qty Unit Price (Ex VAT)
1+ £351.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Molex's built-in pin strip (standard) features a total of 9 pins with a contact spacing of 1.25 mm. This component, part number 532610971-1000, comes in a package of 1000 pieces on a full tape reel, indicating bulk use suitability. Typically used in electronics for securing connections on circuit boards, it is ideal for applications requiring reliable and compact pin alignment.
Type Built-in pin strip (standard)
Number of Positions 9
Number of Rows 1
Board contact surface Tin
Case Material High temperature resistant thermoplastic
Coating thickness (PCB side) 1.016µm
Colour Ecru
Connection SMT
Connector coating thickness 1.016µm
Connector contact surface Tin
Connector orientation Parallel (to the PCB)
Contact Material Phosphor bronze
Cross Section 1.25mm
Engineering Part No 53261-0971
Engineering Series Name WtB Hdr RA SMT
Engineering Series No 53261
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 1A
Nominal Voltage 125V
Packaging Type Tape on Full reel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot