Molex PCB Headers - Female Sockets Built-in pin strip (standard) 608976

Molex Brand: Molex
Molex manufactures Mega-fit connectors, which include right-angle headers, pin strips, and through-hole components featuring various pin counts and a standard 5.7 mm spacing, commonly used in electronic assemblies.
Description Image Product Buy Pricing (Ex VAT) No. of Rows No. of Ways Case Material Circuits loaded Circuits maximum Coating thickness (PCB side) Connector orientation Delivery unit Engineering number Engineering Part No Engineering Series Name Engineering Series No Minimum line quantity Net weight Nominal Voltage Orientation Pc tail length Plating min mating Plating min termination Primary pack qty
Molex 768250004 Mega-fit Right-angle Header 4 Pins 5.7 Mm Spacing
Molex 768250004 Mega-fit Right-angle Header 4 Pins 5.7 Mm Spacing
Standard range
Order code: 05-4300
MPN: 768250004

Despatched within 4 working days - 40 in stock
3+ £1.12
Price per unit Ex VAT
2 4 High temperature resistant thermoplastic 4 4 1.27µm Parallel (to the PCB) 1250 76825-0004 76825-0004 MegaFit RA Hdr Tin 76825 1250 2.836/g 600V Right Angle 3.60mm 1.524µm 1.524µm 125
Molex 768290002 Mega-fit Pin Strip 2-pin 5.7mm Dual Row Black
Molex 768290002 Mega-fit Pin Strip 2-pin 5.7mm Dual Row Black
Order code: 05-4301
MPN: 768290002
10+ £0.940
Price per unit Ex VAT
1 2 Liquid crystal polymer 2 2 1.524µm Perpendicular (to the PCB) 1520 76829-0002 76829-0002 MegaFit Vt Hdr Tin 76829 3040 1.808/g 600V DC/AC Vertical 3.73mm 1.520µm 1.520µm 95
Molex 768290006 Mega-fit Pin Strip 6 Pins 5.7mm Through Hole
Molex 768290006 Mega-fit Pin Strip 6 Pins 5.7mm Through Hole
Order code: 05-4302
MPN: 768290006
2+ £3.11
10+ £2.80
25+ £2.55
Price per unit Ex VAT
2 6 Liquid crystal polymer 6 6 1.524µm Perpendicular (to the PCB) 960 76829-0006 76829-0006 MegaFit Vt Hdr Tin 76829 960 3.553/g 600V DC/AC Vertical 3.73mm 1.520µm 1.520µm 60

Trustpilot