Molex 768250004 Mega-fit Right-angle Header 4 Pins 5.7 Mm Spacing

MPN
768250004
Brand
Molex
EAN-13
2050007129530
Order Code
05-4300
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Molex manufactures the 768250004 built-in pin strip, featuring four pins with 5.7 mm contact spacing. This component is primarily used for reliable electronic connections in circuit boards and other electronics projects. It is ideal for use in various industrial and consumer applications where stable signal transmission is required.
Pitch 5.7mm
No. of Rows 2
No. of Ways 4
Application Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material High temperature resistant thermoplastic
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Circuits maximum 4
Coating thickness (PCB side) 1.27µm
Color resin Black
Component type PCB Header
Connection Soldering
Connector coating thickness 1.524µm
Connector contact surface Tin
Connector orientation Parallel (to the PCB)
Contact Finish Copper
CS 5.7mm
Csa LR19980
Current maximum per contact 23.0A
Delivery unit 1250
Design registration eligibility true
Durability mating cycles max 25
Duration at max process temperature seconds 30
ELV status Not Relevant
Engineering number 76825-0004
Engineering Part No 76825-0004
Engineering Series Name MegaFit RA Hdr Tin
Engineering Series No 76825
Factory colour Black
First mate last break No
First published date 2013-11-11
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable Yes
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lead free process capability SMC&WAVE
Lock to mating part Yes
Mated height 16.78mm
Material metal High Conductivity Copper
Material plating mating Matte Tin
Material plating termination Matte Tin
Material resin Liquid Crystal Polymer
Material type Finished Goods
Max cycles at max process temperature 1
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 1250
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 2.836/g
Nominal Current 23.5A
Nominal current - rounded value 23.5A
Nominal Voltage 600V
Number of Rows 2
Orientation Right Angle
Packaging Type Tray
Pc tail length 3.60mm
Pcb locator Yes
Pcb retention Yes
Pcb thickness recommended 1.58mm, 2.36mm
Pitch mating interface 5.70mm
Pitch termination interface 5.70mm
Plating min mating 1.524µm
Plating min termination 1.524µm
Polarized to mating part Yes
Polarized to pcb Yes
Primary pack qty 125
Process temperature max c 260
Product name Mega-Fit
Product number display 768250004
Product number hyphen 76825-0004
Product number sap 0768250004
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 76825
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Yes
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C
Termination interface style Through Hole
Type Built-in pin strip (standard)
Ul E29179
Unmated height 14.53mm
Upc 887191453842
Voltage maximum 600V AC (RMS)/DC

Reviews

Be the first to submit a review

Trustpilot