Molex 768290002 Mega-fit Pin Strip 2-pin 5.7mm Dual Row Black

MPN
768290002
Brand
Molex
EAN-13
2050007129561
Order Code
05-4301
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.940
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The Molex 768290002 is a built-in pin strip with 2 pins and a contact spacing of 5.7 mm. Designed for reliable electrical connections, this standard part is suitable for various electronic applications. Manufactured by Molex, it is packaged in a tray for convenient handling.
Pitch 5.7mm
No. of Rows 1
No. of Ways 2
Application Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material Liquid crystal polymer
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 2
Circuits maximum 2
Coating thickness (PCB side) 1.524µm
Color resin Black
Component type PCB Header
Connection Soldering
Connector coating thickness 1.524µm
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Finish Copper
CS 5.7mm
Csa LR19980
Current maximum per contact 23.0A
Delivery unit 1520
Design registration eligibility true
Durability mating cycles max 25
Duration at max process temperature seconds 30
ELV status Not Relevant
Engineering number 76829-0002
Engineering Part No 76829-0002
Engineering Series Name MegaFit Vt Hdr Tin
Engineering Series No 76829
Factory colour Black
First mate last break No
First published date 2013-11-11
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable Yes
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lead free process capability SMC&WAVE
Lock to mating part Yes
Mated height 16.78mm
Material metal High Conductivity Copper
Material plating mating Matte Tin
Material plating termination Matte Tin
Material resin Liquid Crystal Polymer
Material type Finished Goods
Max cycles at max process temperature 1
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 3040
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.808/g
Nominal Current 23.5A
Nominal current - rounded value 23.5A
Nominal Voltage 600V DC/AC
Number of Rows 2
Orientation Vertical
Packaging Type Tray
Pc tail length 3.73mm
Pcb locator Yes
Pcb retention Yes
Pcb thickness recommended 1.58mm, 2.36mm
Pitch mating interface 5.70mm
Pitch termination interface 5.70mm
Plating min mating 1.520µm
Plating min termination 1.520µm
Polarized to mating part Yes
Polarized to pcb Yes
Primary pack qty 95
Process temperature max c 260
Product name Mega-Fit
Product number display 768290002
Product number hyphen 76829-0002
Product number sap 0768290002
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 76829
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Yes
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C
Termination interface style Through Hole
Type Built-in pin strip (standard)
Ul E29179
Unmated height 14.80mm
Upc 887191454184
Voltage maximum 600V AC (RMS)/DC

Reviews

Be the first to submit a review

Trustpilot