Molex 5023520400-700 Built-in Pin Strip 4 Pins 2mm Spacing Reel Of 700 |
05-3844
|
|
Despatched within 4 working days - 1 in stock
|
1+ £394.82
Price per unit Ex VAT
|
4 |
Polyamide |
|
Ecru |
|
|
Copper alloy |
2mm |
|
502352-0400 |
2.0 W/B Conn |
502352 |
-40°C |
Molex MOL Automotive |
3A |
125V |
Built-in pin strip (standard) |
1 |
SMT |
Tin |
Molex 532611471-1000 Built-in Pin Strip 14 Pins 1.25 Mm 1000 Pcs |
05-4092
|
|
Despatched within 4 working days - 1 in stock
|
1+ £456.60
Price per unit Ex VAT
|
14 |
High temperature resistant thermoplastic |
Tin |
Ecru |
1.016µm |
1.016µm |
Phosphor bronze |
1.25mm |
|
53261-1471 |
WtB Hdr RA SMT |
53261 |
-40°C |
Molex MOL Power & Signal Sol. |
1A |
125V |
Built-in pin strip (standard) |
1 |
SMT |
Tin |
Molex 874380543-1000 Built-in Pin Strip 5 Pins 1.5mm Spacing 1000 Pcs |
05-4352
|
|
Despatched within 4 working days - 1 in stock
|
1+ £263.22
Price per unit Ex VAT
|
5 |
High temperature resistant thermoplastic |
Tin |
Beige |
2.54µm |
2.54µm |
Brass |
1.5mm |
wire-to-board |
87438-0543 |
Hdr RA |
87438 |
-55°C |
Molex MOL Power & Signal Sol. |
2.5A |
250V |
Built-in pin strip (standard) |
1 |
SMT |
Tin |
Molex 874380643-1000 Built-in Pin Strip 6 Pins 1.5mm Pitch 1000 Pcs |
05-4354
|
|
Despatched within 4 working days - 1 in stock
|
1+ £392.14
Price per unit Ex VAT
|
6 |
High temperature resistant thermoplastic |
Tin |
Beige |
2.54µm |
2.54µm |
Brass |
1.5mm |
wire-to-board |
87438-0643 |
Hdr RA |
87438 |
-55°C |
Molex MOL Power & Signal Sol. |
2.5A |
250V |
Built-in pin strip (standard) |
1 |
SMT |
Tin |