Molex 874380543-1000 Built-in Pin Strip 5 Pins 1.5mm Spacing 1000 Pcs

MPN
874380543-1000
Brand
Molex
EAN-13
2050007130734
Order Code
05-4352
Country of Origin
Malaysia
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £263.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Molex manufactures the built-in pin strip (standard) with a total of 5 pins and a contact spacing of 1.5 mm. This component, reference number 874380543-1000, is supplied on a full reel of 1000 pieces. Commonly used in electronic and electrical applications, it facilitates secure and reliable connections in various circuit designs.
Type Built-in pin strip (standard)
Number of Positions 5
Number of Rows 1
Board contact surface Tin
Case Material High temperature resistant thermoplastic
Coating thickness (PCB side) 2.54µm
Colour Beige
Connection SMT
Connector coating thickness 2.54µm
Connector contact surface Tin
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Contact Material Brass
Cross Section 1.5mm
Engineering Part No 87438-0543
Engineering Series Name Hdr RA
Engineering Series No 87438
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 2.5A
Nominal Voltage 250V
Packaging Type Tape on Full reel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot