Molex 5023520400-700 Built-in Pin Strip 4 Pins 2mm Spacing Reel Of 700

MPN
5023520400-700
Brand
Molex
EAN-13
2050007116479
Order Code
05-3844
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £394.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Molex 5023520400-700 is a built-in pin strip with 4 pins and a contact spacing of 2 mm. Supplied on a full reel of 700 pieces, it offers efficiency for high-volume assembly lines. This component is typically used in electronic devices for secure and reliable connections.
Type Built-in pin strip (standard)
Number of Positions 4
Number of Rows 1
Case Material Polyamide
Colour Ecru
Connection SMT
Connector contact surface Tin
Connector orientation Parallel (to the PCB)
Contact Material Copper alloy
Cross Section 2mm
Engineering Part No 502352-0400
Engineering Series Name 2.0 W/B Conn
Engineering Series No 502352
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Automotive
Nominal Current 3A
Nominal Voltage 125V
Packaging Type Tape on Full reel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot