Molex 532611471-1000 Built-in Pin Strip 14 Pins 1.25 Mm 1000 Pcs

MPN
532611471-1000
Brand
Molex
EAN-13
2050007122319
Order Code
05-4092
Country of Origin
Malaysia
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £456.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Molex built-in pin strip features 14 pins with a contact spacing of 1.25 mm, offering optimal connectivity. Manufactured by Molex, this standard pin strip is supplied on a full reel with 1000 pieces, catering to high-volume production needs. It is typically used in compact electronic devices where reliable and precise connections are essential.
Type Built-in pin strip (standard)
Number of Positions 14
Number of Rows 1
Board contact surface Tin
Case Material High temperature resistant thermoplastic
Coating thickness (PCB side) 1.016µm
Colour Ecru
Connection SMT
Connector coating thickness 1.016µm
Connector contact surface Tin
Connector orientation Parallel (to the PCB)
Contact Material Phosphor bronze
Cross Section 1.25mm
Engineering Part No 53261-1471
Engineering Series Name WtB Hdr RA SMT
Engineering Series No 53261
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 1A
Nominal Voltage 125V
Packaging Type Tape on Full reel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot