Molex DIL Switches Built-in SIL socket (standard) 608960

Molex Brand: Molex
The group of components includes Molex printed circuit board connectors with varying numbers of pins and differing spacing, used for electrical connections and manufactured with precision and quality.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Engineering Part No Type Pitch Number of Rows Board contact surface Case Material Coating thickness (PCB side) Colour Connection Connector coating thickness Contact Plating Cross Section Engineering Series Name Engineering Series No Nominal Current Nominal Voltage Orientation Packaging Type
Molex 09481064 KK 396 Pc Board Connector 6 Pins 3.96mm Spacing
Molex 09481064 KK 396 Pc Board Connector 6 Pins 3.96mm Spacing
Standard range
Order code: 05-2759
MPN: 09481064

Despatched within 4 working days - 39 in stock
5+ £1.16
Price per unit Ex VAT
6 A-41815-0006 Built-in SIL socket (standard) 3.96mm 1 Tin Polyester 5.08µm Ecru Soldering 5.08µm Tin 3.96mm .156 POLYESTER P.C. 41815 5A 250V Parallel (to the PCB) Tray
Molex 09481124 KK 396 Pc Board Connector 12 Pins 3.96mm Spacing
Molex 09481124 KK 396 Pc Board Connector 12 Pins 3.96mm Spacing
Standard range
Order code: 05-2760
MPN: 09481124

Despatched within 4 working days - 5 in stock
2+ £2.31
Price per unit Ex VAT
12 A-41815-0012 Built-in SIL socket (standard) 3.96mm 1 Tin Polyester 5.08µm Ecru Soldering 5.08µm Tin 3.96mm .156 POLYESTER P.C. 41815 5A 250V Parallel (to the PCB) Tray

Trustpilot