Molex 09481124 KK 396 Pc Board Connector 12 Pins 3.96mm Spacing

MPN
09481124
Brand
Molex
EAN-13
2050007093633
Order Code
05-2760
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Molex manufactures the 09481124 Built-in SIL socket, featuring 12 pins with a contact spacing of 3.96 mm. It is a standard component ideal for use in various electronic and industrial applications. This socket provides reliability and ease of use for securely connecting circuits.
Type Built-in SIL socket (standard)
Number of Positions 12
Pitch 3.96mm
Number of Rows 1
Board contact surface Tin
Case Material Polyester
Coating thickness (PCB side) 5.08µm
Colour Ecru
Connection Soldering
Connector coating thickness 5.08µm
Contact Plating Tin
Cross Section 3.96mm
Engineering Part No A-41815-0012
Engineering Series Name .156 POLYESTER P.C.
Engineering Series No 41815
Nominal Current 5A
Nominal Voltage 250V
Orientation Parallel (to the PCB)
Packaging Type Tray

Reviews

Be the first to submit a review

Trustpilot