Molex 09481064 KK 396 Pc Board Connector 6 Pins 3.96mm Spacing

MPN
09481064
Brand
Molex
EAN-13
2050007093596
Order Code
05-2759
Country of Origin
India
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The Molex built-in SIL socket is a six-pin connector with a contact spacing of 3.96 mm, suitable for a variety of electronic applications. Manufactured by Molex, this standard socket is designed for easy integration into electronic circuits. It is typically used in consumer electronics and other devices where reliable connections are required.
Type Built-in SIL socket (standard)
Number of Positions 6
Pitch 3.96mm
Number of Rows 1
Board contact surface Tin
Case Material Polyester
Coating thickness (PCB side) 5.08µm
Colour Ecru
Connection Soldering
Connector coating thickness 5.08µm
Contact Plating Tin
Cross Section 3.96mm
Engineering Part No A-41815-0006
Engineering Series Name .156 POLYESTER P.C.
Engineering Series No 41815
Nominal Current 5A
Nominal Voltage 250V
Orientation Parallel (to the PCB)
Packaging Type Tray

Reviews

Be the first to submit a review

Trustpilot