Molex's Built-in SIL socket 22162100 features ten pins with a contact spacing of 2.54 mm, ideal for standard electrical connectivity applications. This part offers secure and reliable connections and is typically used in electronics for prototyping and circuit board interfacing. The socket is packaged in a tray format, ensuring easy handling during assembly processes.
| Type |
Built-in SIL socket (standard) |
| Number of Positions |
10 |
| Pitch |
2.54mm |
| Number of Rows |
1 |
| Application |
Board-to-Board, Signal |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
10 |
| Circuits maximum |
10 |
| Colour resin |
Natural (White) |
| Component type |
PCB Receptacle |
| Connection |
Print |
| Cross Section |
2.54mm |
| Csa |
LR19980 |
| Current maximum per contact |
2.5A |
| Delivery unit |
1944 |
| Design registration eligibility |
false |
| Durability mating cycles max |
25 |
| Duration at max process temperature seconds |
5 |
| ELV status |
Not Relevant |
| Engineering number |
A-4455-AZ10A(208) |
| Engineering Part No |
A-4455-AZ10A(208) |
| Engineering Series Name |
100 PCB ASSY STD TRM |
| Engineering Series No |
04455 |
| First mate last break |
No |
| First published date |
2018-06-08 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Compliant with Exemption 44 |
| Glow wire capable |
No |
| Grounding to pcb |
No |
| Guide to mating part |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lead free process capability |
WAVE |
| Lock to mating part |
No |
| Material metal |
Brass |
| Material plating mating |
Gold |
| Material plating termination |
Tin |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Max cycles at max process temperature |
1 |
| Minimum line quantity |
1944 |
| Net weight |
1.049/g |
| Orientation |
Parallel (to the PCB) |
| Packaging Type |
Tray |
| Pc tail length |
3.35mm |
| Pcb locator |
No |
| Pcb retention |
No |
| Pcb thickness recommended |
1.60mm |
| Pitch mating interface |
2.54mm |
| Pitch termination interface |
2.54mm |
| Plating min mating |
0.381µm |
| Plating min termination |
2.540µm |
| Polarized to pcb |
Yes |
| Primary pack qty |
108 |
| Process temperature max c |
235 |
| Product name |
KK 254 |
| Product number display |
22162100 |
| Product number hyphen |
22-16-2100 |
| Product number sap |
0022162100 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
4455 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
Yes |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
-40° to +80°C |
| Termination interface style |
Through Hole |
| Ul |
E29179 |
| Upc |
800753589964 |
| Voltage maximum |
500V |