Molex DC Power Pin housing cable 608947

Molex Brand: Molex
The Molex micro-fit 3.0 plug housings are a series of compact and versatile connectors designed for a variety of electrical applications, available in multiple circuit configurations such as four, six, and twelve.
Description Image Product Buy Pricing (Ex VAT) Circuits maximum Comments Delivery unit ELV status Engineering number Engineering Part No First published date G a d s l/ i m d s Glow wire capable H f l h status Minimum line quantity Net weight Panel mount Primary pack qty Product number display Product number hyphen Product number sap Reach status Temperature range operating Upc
Molex 430200401 Micro-fit 3.0 Plug Housing 4 Circuits Dual Row Black
Molex 430200401 Micro-fit 3.0 Plug Housing 4 Circuits Dual Row Black
Standard range
Order code: 05-3588
MPN: 430200401

394 in stock, despatched in 4 working days
10+ £0.461
125+ £0.438
500+ £0.415
2500+ £0.392
5000+ £0.371
Price per unit Ex VAT
4 2500 Compliant per 2000/53/EC 43020-0401 43020-0401 2007-05-16 Compliant with Exemption 44; 34 No Low-Halogen per IEC 61249-2-21 7500 0.556/g No 2500 430200401 43020-0401 0430200401 Not Contained per D(2025)7771-DC (04 Feb 2026) -40° to +105°C 800754383325
Molex 430200610 Micro-fit 3.0 Plug Housing 6 Circuits Black
Molex 430200610 Micro-fit 3.0 Plug Housing 6 Circuits Black
Standard range
Order code: 05-3592
MPN: 430200610

17 in stock, despatched in 4 working days
10+ £0.447
Price per unit Ex VAT
6 This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options. 2500 Not Relevant 43020-0610 43020-0610 2016-09-23 Not Relevant Yes Not Low-Halogen per IEC 61249-2-21 7500 0.949/g Yes 2500 430200610 43020-0610 0430200610 Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026) -40° to +125°C 889056704755
Molex 430201200 Micro-fit 3.0 Plug Housing 12 Circuits Black
Molex 430201200 Micro-fit 3.0 Plug Housing 12 Circuits Black
Standard range
Order code: 05-3598
MPN: 430201200

77 in stock, despatched in 4 working days
10+ £0.621
Price per unit Ex VAT
12 3000 Not Relevant 43020-1200 43020-1200 2007-05-16 Compliant with Exemption 44; 34; 33 No Low-Halogen per IEC 61249-2-21 3000 1.459/g Yes 3000 430201200 43020-1200 0430201200 Not Contained per D(2025)7771-DC (04 Feb 2026) -40° to +105°C 800754383530


Trustpilot