Molex 430200401 Micro-fit 3.0 Plug Housing 4 Circuits Dual Row Black

Order Code:

05-3588

Brand: Molex MPN: 430200401 EAN-13: 2050007332732
Qty Unit Price (Ex VAT)
10+ £0.461
125+ £0.438
500+ £0.415
2500+ £0.392
5000+ £0.371
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
394 in stock, despatched in 4 working days

Molex manufactures the pin housing cable 430200401, featuring a sturdy design for secure electrical connections. This single connector is commonly used in electronic and electrical applications requiring precise and reliable wire-to-board interfaces. It is ideal for use in consumer electronics, automotive systems, and industrial equipment.
Type Pin housing cable
Pitch 3.00mm
Number of Rows 2
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 4
Colour resin Black
Csa LR19980
Delivery unit 2500
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 43020-0401
Engineering Part No 43020-0401
Engineering Series Name MICRO-FIT PLUG HSG
Engineering Series No 43020
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 34
Gender Plug
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Minimum line quantity 7500
Net weight 0.556/g
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 2500
Product name Micro-Fit 3.0
Product number display 430200401
Product number hyphen 43020-0401
Product number sap 0430200401
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43020
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754383325

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot