Molex 430201200 Micro-fit 3.0 Plug Housing 12 Circuits Black

Order Code:

05-3598

Brand: Molex MPN: 430201200 EAN-13: 2050007332756
Qty Unit Price (Ex VAT)
10+ £0.621
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
77 in stock, despatched in 4 working days

Molex manufactures the pin housing cable 430201200, designed for secure electrical connections. This component typically features high-quality materials and precision engineering for reliable performance. It is commonly used in electronic devices for efficient and stable wire-to-wire connections.
Type Pin housing cable
Pitch 3.00mm
Number of Rows 2
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 12
Colour resin Black
Csa LR19980
Delivery unit 3000
Design registration eligibility true
ELV status Not Relevant
Engineering number 43020-1200
Engineering Part No 43020-1200
Engineering Series Name MICRO-FIT PLUG HSG
Engineering Series No 43020
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Gender Plug
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Minimum line quantity 3000
Net weight 1.459/g
Packaging Type Bag
Panel mount Yes
Polarized to mating part Yes
Primary pack qty 3000
Product name Micro-Fit 3.0
Product number display 430201200
Product number hyphen 43020-1200
Product number sap 0430201200
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43020
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754383530

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot