Molex 430200610 Micro-fit 3.0 Plug Housing 6 Circuits Black

Order Code:

05-3592

Brand: Molex MPN: 430200610 EAN-13: 2050007332749
Qty Unit Price (Ex VAT)
10+ £0.447
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
17 in stock, despatched in 4 working days

Molex manufactures the 430200610 pin housing cable, known for its durable and reliable electrical connections. This component is typically utilised in consumer electronics and automotive applications, ensuring seamless power and signal transmission. It features a compact design suitable for space-limited environments.
Type Pin housing cable
Pitch 3.00mm
Number of Rows 2
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 6
Colour resin Black
Comments This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options.
Csa LR19980
Delivery unit 2500
Design registration eligibility true
ELV status Not Relevant
Engineering number 43020-0610
Engineering Part No 43020-0610
Engineering Series Name MICRO-FIT PLUG HSG
Engineering Series No 43020
First published date 2016-09-23
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable Yes
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Minimum line quantity 7500
Net weight 0.949/g
Packaging Type Bag
Panel mount Yes
Polarized to mating part Yes
Primary pack qty 2500
Product name Micro-Fit 3.0
Product number display 430200610
Product number hyphen 43020-0610
Product number sap 0430200610
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026)
Reference series 43020
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +125°C
Ul E29179
Upc 889056704755

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot