Molex DC Power Crimp contact 609074

Molex Brand: Molex
The Molex mini-latch crimp terminals are a range of brass components with a 2.5mm pitch, available in both male and female versions, designed for secure electrical connections.
Description Image Product Buy Pricing (Ex VAT) Pin or Socket Application Base unit of measure Connector Type Base unit of measure desc China ro h s status Current maximum per contact Delivery unit Design registration eligibility Durability mating cycles max ELV status Engineering number First published date G a d s l/ i m d s Gender H f l h status Material metal Material plating mating Material plating termination Material type
Molex 08700102 Mini-latch Crimp Terminal Male Brass Reel 2.5mm Pitch
Molex 08700102 Mini-latch Crimp Terminal Male Brass Reel 2.5mm Pitch
Standard range
Order code: 05-2754
MPN: 08700102

Despatched within 4 working days - 9,710 in stock
100+ £0.055
Price per unit Ex VAT
Male Plug
Molex 508029001 Mini-latch Terminal Female Brass 2.50mm Pitch
Molex 508029001 Mini-latch Terminal Female Brass 2.50mm Pitch
Standard range
Order code: 05-3933
MPN: 508029001

Despatched within 4 working days - 8,748 in stock
100+ £0.042
1000+ £0.0257
Price per unit Ex VAT
Female Signal, Wire-to-Board, Wire-to-Wire PC Socket piece Compliant per SJ/T 11365-2006 3.0A 40000 true 30 Not Relevant 50802-9001 2007-05-16 Compliant with Exemption 44 Female Low-Halogen per IEC 61249-2-21 Brass Tin Tin Finished Goods

Trustpilot