Molex 08700102 Mini-latch Crimp Terminal Male Brass Reel 2.5mm Pitch

Image Representative of Range

Molex 08700102 Mini-latch Crimp Terminal Male Brass Reel 2.5mm Pitch

MPN
08700102
Brand
Molex
EAN-13
2050009141387
Order Code
05-2754
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £0.055
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,710 in stock

Molex's 08700102 is a 2.5 mm WTW/WTB crimp contact, providing a reliable electrical connection. This part is typically used in wire-to-wire and wire-to-board applications, ensuring secure and efficient connectivity. Crafted for robust industrial environments, it is ideal for use in automation and machinery.
Type Crimp contact
Pin or Socket Male
Wire Gauge 28 - 22
Connector Type Plug
Contact Finish Brass tin plated
Misc Attribute MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Test current 3A

Reviews

Be the first to submit a review

Trustpilot