Molex 508029001 Mini-latch Terminal Female Brass 2.50mm Pitch

MPN
508029001
Brand
Molex
EAN-13
2050009138929
Order Code
05-3933
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £0.042
1000+ £0.0257
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,748 in stock

Molex manufactures the 508029001 crimp contact, designed for 2.5 mm wire-to-wire and wire-to-board connections. It features a reliable and robust contact interface, ideal for providing secure electrical connections. This component is typically used in consumer electronics and automotive applications.
Type Crimp contact
Pin or Socket Female
Wire Gauge 28 - 22
Application Signal, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Socket
Contact Finish Brass tin plated
Current maximum per contact 3.0A
Delivery unit 40000
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 50802-9001
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 80000
Misc Attribute MOL Power & Signal Sol.
Net weight 56.000/mg
Packaging Type Tape on Full reel
Plating min mating 0.889µm
Plating min termination 0.889µm
Primary pack qty 10000
Product name Mini-Latch
Product number display 508029001
Product number hyphen 50802-9001
Product number sap 0508029001
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 50802
Replacement part number 8701039
Ro h s status Compliant per EU 2015/863
Sampleable False
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 3A
Upc 800753370593
Wire insulation diameter 1.15-1.90mm
Wire size awg 22, 24, 26, 28

Reviews

Be the first to submit a review

Trustpilot