Molex 08700103 Mini-latch Crimp Terminal Male Brass 2.50mm 1Pc Bag

Image Representative of Range

Molex 08700103 Mini-latch Crimp Terminal Male Brass 2.50mm 1Pc Bag

MPN
08700103
Brand
Molex
EAN-13
2050007093510
Order Code
05-2756
Country of Origin
Japan
View Full Product Range (3)

Discontinued


The Molex 08700103 is a crimp contact designed for 2.5 mm wire-to-wire and wire-to-board connections. Known for its reliable performance, it features robust construction suitable for high-vibration environments. Typically used in automotive and industrial applications, it ensures secure and durable electrical connections.
Type Crimp contact
Pin or Socket Male
Wire Gauge 28 - 22
Connector Type Plug
Contact Finish Brass tin plated
Engineering Part No 5241TL
Engineering Series Name 2.5MM W/W MALE TERM
Engineering Series No 05241
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag
Test current 3A

Trustpilot