Molex DC Power Crimp contact 609070

Molex Brand: Molex
The Molex mini-fit sr crimp terminals are female connectors designed for use with various wire gauges and are available with either gold or silver plating.
Description Image Product Buy Pricing (Ex VAT) Wire Gauge ELV status Engineering number First published date G a d s l/ i m d s Material plating mating Net weight Plating min mating Product number display Product number hyphen Product number sap Reach status Upc Wire insulation diameter Wire size awg Type Pin or Socket Application Base unit of measure Base unit of measure desc
Molex 428150012 Mini-fit Sr Crimp Terminal Female 10-12 AWG Gold
Molex 428150012 Mini-fit Sr Crimp Terminal Female 10-12 AWG Gold
Standard range
Order code: 05-3568
MPN: 428150012

Despatched within 4 working days - 1,938 in stock
10+ £0.996
5000+ £0.940
10000+ £0.890
Price per unit Ex VAT
12 - 10 Compliant per 2000/53/EC 42815-0012 2007-05-16 Compliant with Exemption 44; 34; 33 Gold 0.762µm 428150012 42815-0012 0428150012 Not Contained per D(2025)7771-DC (04 Feb 2026) 800756101095 5.30mm max. 10, 12 Crimp contact Female Power, Wire-to-Board, Wire-to-Wire PC piece
Molex 428150042 Mini-fit Sr. Crimp Terminal Female 14-16 AWG Gold
Molex 428150042 Mini-fit Sr. Crimp Terminal Female 14-16 AWG Gold
Standard range
Order code: 05-3570
MPN: 428150042

Despatched within 4 working days - 1,341 in stock
5+ £0.922
5000+ £0.913
Price per unit Ex VAT
16 - 14 Not Relevant 42815-0042 2007-05-16 Compliant with Exemption 44; 34; 33 Gold 1.525/g 0.762µm 428150042 42815-0042 0428150042 Not Contained per D(2025)7771-DC (04 Feb 2026) 756054457078 3.33mm max. 14, 16 Crimp contact Female Power, Wire-to-Board, Wire-to-Wire PC piece
Molex 428150114 Mini-fit Sr. Crimp Terminal Female 10-12 AWG Silver
Molex 428150114 Mini-fit Sr. Crimp Terminal Female 10-12 AWG Silver
Standard range
Order code: 05-3572
MPN: 428150114

Despatched within 4 working days - 2,987 in stock
10+ £0.604
Price per unit Ex VAT
12 - 10 Not Relevant 42815-0114 2015-06-23 Compliant with Exemption 33 Silver 1.750/g 2.540µm 428150114 42815-0114 0428150114 Not Contained per D(2025)4165-DC (25 June 2025) 889056241755 5.30mm max. 10, 12 Crimp contact Female Power, Wire-to-Board, Wire-to-Wire PC piece


Trustpilot