Molex 428150042 Mini-fit Sr. Crimp Terminal Female 14-16 AWG Gold

MPN
428150042
Brand
Molex
EAN-13
2050009142056
Order Code
05-3570
Country of Origin
USA
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.922
5000+ £0.913
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,341 in stock

The Molex Minifit SR 428150042 is a crimp contact designed for secure and reliable wire connections. It features durable construction and is suitable for use in power applications requiring robust electrical performance. Typical uses include automotive, industrial, and consumer electronics.
Type Crimp contact
Pin or Socket Female
Wire Gauge 16 - 14
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Comments High Current/Low Force; See Product Specification for maximum current rating by circuit size and application.
Connector Type Socket
Current maximum per contact 50.0A
Delivery unit 5000
Design registration eligibility true
ELV status Not Relevant
Engineering number 42815-0042
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal High Performance Alloy (HPA)
Material plating mating Gold
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 5000
Misc Attribute MOL Power & Signal Sol.
Net weight 1.525/g
Packaging Type Tape on Full reel
Plating min mating 0.762µm
Plating min termination 2.540µm
Primary pack qty 2500
Product name Mini-Fit Sr.
Product number display 428150042
Product number hyphen 42815-0042
Product number sap 0428150042
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 42815
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 50A
Upc 756054457078
Wire insulation diameter 3.33mm max.
Wire size awg 14, 16

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot