Molex 428150012 Mini-fit Sr Crimp Terminal Female 10-12 AWG Gold

MPN
428150012
Brand
Molex
EAN-13
2050009142049
Order Code
05-3568
Country of Origin
USA
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.996
5000+ £0.940
10000+ £0.890
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,938 in stock

Molex's Crimp Contact 428150012 is a single piece designed for secure electrical connections. It features a reliable design optimal for wire-to-board applications. This component is commonly used in telecommunications and consumer electronics.
Type Crimp contact
Pin or Socket Female
Wire Gauge 12 - 10
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Comments High Current/Low Force; See Product Specification for maximum current rating by circuit size and application.
Connector Type Socket
Current maximum per contact 50.0A
Delivery unit 5000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 42815-0012
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal High Performance Alloy (HPA)
Material plating mating Gold
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 5000
Misc Attribute MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Plating min mating 0.762µm
Plating min termination 2.540µm
Primary pack qty 2500
Product name Mini-Fit Sr.
Product number display 428150012
Product number hyphen 42815-0012
Product number sap 0428150012
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 42815
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 50A
Upc 800756101095
Wire insulation diameter 5.30mm max.
Wire size awg 10, 12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot