Molex 428150114 Mini-fit Sr. Crimp Terminal Female 10-12 AWG Silver

MPN
428150114
Brand
Molex
EAN-13
2050009142063
Order Code
05-3572
Country of Origin
USA
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.604
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,987 in stock

Manufactured by Molex, the 428150114 is a crimp contact designed for secure electrical connections. Its compact design makes it ideal for use in space-constrained environments such as consumer electronics. Typical applications include data communication systems and automotive wiring.
Type Crimp contact
Pin or Socket Female
Wire Gauge 12 - 10
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Comments High Current/Low Force; See Product Specification for maximum current rating by circuit size and application.
Connector Type Socket
Current maximum per contact 50.0A
Delivery unit 5000
Design registration eligibility true
ELV status Not Relevant
Engineering number 42815-0114
First published date 2015-06-23
G a d s l/ i m d s Compliant with Exemption 33
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal High Performance Alloy (HPA)
Material plating mating Silver
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 5000
Misc Attribute MOL Power & Signal Sol.
Net weight 1.750/g
Packaging Type Tape on Full reel
Plating min mating 2.540µm
Plating min termination 2.540µm
Primary pack qty 2500
Product name Mini-Fit Sr.
Product number display 428150114
Product number hyphen 42815-0114
Product number sap 0428150114
Reach status Not Contained per D(2025)4165-DC (25 June 2025)
Reference series 42815
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 50A
Upc 889056241755
Wire insulation diameter 5.30mm max.
Wire size awg 10, 12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot