Molex 330122001 Mx150 Crimp Contact Female Terminal Tin Plated |
05-3333
|
|
Despatched within 4 working days - 1,011 in stock
|
100+ £0.076
| 100+ |
£0.076 |
| 1000+ |
£0.072 |
| 3000+ |
£0.068 |
Price per unit Ex VAT
|
16 - 14 |
Power, Wire-to-Board, Wire-to-Wire, Automotive |
|
|
PC |
|
piece |
Compliant per SJ/T 11365-2006 |
For automatic and semi-automatic crimping, use Left Reel Payoff terminals. See Sales Drawing for Left Reel Payoff Part Numbers. |
Contact Molex |
true |
|
Compliant per 2000/53/EC |
33012-2001 |
2007-05-16 |
Compliant with Exemption 34; 33 |
Female |
14 |
Low-Halogen per IEC 61249-2-21 |
High Performance Alloy (HPA) |
Molex 330122001-5000 Mx150 Crimp Contact 5000 Pcs Tin 14/16 AWG |
05-3334
|
|
|
1+ £587.35
Price per unit Ex VAT
|
16 - 14 |
|
33012-2001 |
MX150 Tin Rcpt Term |
|
33012 |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Molex 330122002 Mx150 Crimp Contact Tin 18-20 AWG 1Pc |
05-3335
|
|
Despatched within 4 working days - 3,460 in stock
|
100+ £0.110
Price per unit Ex VAT
|
20 - 18 |
Power, Wire-to-Board, Wire-to-Wire, Automotive |
|
|
PC |
|
piece |
Compliant per SJ/T 11365-2006 |
For automatic and semi-automatic crimping, use Left Reel Payoff terminals. See Sales Drawing for Left Reel Payoff Part Numbers. |
Contact Molex |
true |
60000 |
Compliant per 2000/53/EC |
33012-2002 |
2007-05-16 |
Compliant with Exemption 33; 34 |
Female |
18 |
Low-Halogen per IEC 61249-2-21 |
High Performance Alloy (HPA) |
Molex 330122002-6000 Mx150 Female Terminal Tin Plated 18/20 AWG 6000 Pcs |
05-3336
|
|
|
1+ £515.47
Price per unit Ex VAT
|
20 - 18 |
|
33012-2002 |
MX150 Tin Rcpt Term |
|
33012 |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Molex 330122004 Mx150 Crimp Contact Female 1Pc Tin Plated |
05-3339
|
|
Despatched within 4 working days - 5,840 in stock
|
100+ £0.087
Price per unit Ex VAT
|
16 - 14 |
Power, Wire-to-Board, Wire-to-Wire, Automotive |
|
|
PC |
|
piece |
Compliant per SJ/T 11365-2006 |
For automatic and semi-automatic crimping, use Left Reel Payoff terminals. See Sales Drawing for Left Reel Payoff Part Numbers. |
Contact Molex |
true |
|
Compliant per 2000/53/EC |
|
2011-08-12 |
Compliant with Exemption 34; 33 |
Female |
M3 |
Low-Halogen per IEC 61249-2-21 |
High Performance Alloy (HPA) |
Molex 330122004-7000 Mx150 Female Terminal Tin Sealed 7000 Pcs |
05-3340
|
|
|
1+ £707.49
Price per unit Ex VAT
|
16 - 14 |
|
|
MX150 Tin Rcpt Term |
|
33012 |
|
|
|
|
|
|
|
|
|
|
|
|
|
|