Molex 330122002 Mx150 Crimp Contact Tin 18-20 AWG 1Pc

MPN
330122002
Brand
Molex
EAN-13
2050009143800
Order Code
05-3335
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £0.110
1000+ £0.102
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,460 in stock

The Molex 330122002 crimp contact is designed for reliable electrical connections. It features high-quality materials for secure wire termination. This component is typically used in electronic and electrical assemblies for automotive and industrial applications.
Type Crimp contact
Pin or Socket Female
Wire Gauge 20 - 18
Application Power, Wire-to-Board, Wire-to-Wire, Automotive
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Comments For automatic and semi-automatic crimping, use Left Reel Payoff terminals. See Sales Drawing for Left Reel Payoff Part Numbers.
Current maximum per contact Contact Molex
Delivery unit 60000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 33012-2002
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 33; 34
Gender Female
Grip code 18
H f l h status Low-Halogen per IEC 61249-2-21
Material metal High Performance Alloy (HPA)
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 60000
Net weight 522.000/mg
Packaging Type Reel
Plating min mating 0.508µm
Plating min termination 0.508µm
Primary pack qty 6000
Product name MX150
Product number display 330122002
Product number hyphen 33012-2002
Product number sap 0330122002
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 33012
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 822350084239
Voltage maximum 14V DC
Wire insulation diameter 2.54mm max.
Wire size awg 18, 20
Wire size mm 0.75-1.00

Reviews

Be the first to submit a review

Trustpilot