Molex 330122004 Mx150 Crimp Contact Female 1Pc Tin Plated

MPN
330122004
Brand
Molex
EAN-13
2050009143039
Order Code
05-3339
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £0.087
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,870 in stock

Molex manufactures the 330122004 crimp contact, which is designed for secure electrical connectivity. This crimp contact is ideal for use in various electrical and electronic applications. The product ensures reliable performance in wiring harnesses and connector assemblies.
Type Crimp contact
Pin or Socket Female
Wire Gauge 16 - 14
Application Power, Wire-to-Board, Wire-to-Wire, Automotive
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Comments For automatic and semi-automatic crimping, use Left Reel Payoff terminals. See Sales Drawing for Left Reel Payoff Part Numbers.
Current maximum per contact Contact Molex
Design registration eligibility true
ELV status Compliant per 2000/53/EC
First published date 2011-08-12
G a d s l/ i m d s Compliant with Exemption 34; 33
Gender Female
Grip code M3
H f l h status Low-Halogen per IEC 61249-2-21
Material metal High Performance Alloy (HPA)
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Net weight 0.391/g
Packaging Type Reel
Plating min mating 0.762µm
Plating min termination 2.540µm
Primary pack qty 7000
Product name MX150
Product number display 330122004
Product number hyphen 33012-2004
Product number sap 0330122004
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 33012
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 884982250611
Voltage maximum 14V DC
Wire insulation diameter 1.70mm max.
Wire size mm 0.35-0.50

Reviews

Be the first to submit a review

Trustpilot