Molex 330122001 Mx150 Crimp Contact Female Terminal Tin Plated

MPN
330122001
Brand
Molex
EAN-13
2050009143794
Order Code
05-3333
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £0.076
1000+ £0.072
3000+ £0.068
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,011 in stock

The Molex 330122001 Crimp contact is a reliable component designed for secure cable connections. Known for its durability and precision, it ensures efficient electrical conductivity. Typical applications include automotive, telecommunications, and industrial equipment.
Type Crimp contact
Pin or Socket Female
Wire Gauge 16 - 14
Application Power, Wire-to-Board, Wire-to-Wire, Automotive
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Comments For automatic and semi-automatic crimping, use Left Reel Payoff terminals. See Sales Drawing for Left Reel Payoff Part Numbers.
Current maximum per contact Contact Molex
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 33012-2001
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 34; 33
Gender Female
Grip code 14
H f l h status Low-Halogen per IEC 61249-2-21
Material metal High Performance Alloy (HPA)
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Net weight 0.391/g
Packaging Type Reel
Plating min mating 0.508µm
Plating min termination 0.508µm
Primary pack qty 5000
Product name MX150
Product number display 330122001
Product number hyphen 33012-2001
Product number sap 0330122001
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 33012
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 822350084222
Voltage maximum 14V DC
Wire insulation diameter 2.70mm max.
Wire size awg 14, 16
Wire size mm 1.25-2.00

Reviews

Be the first to submit a review

Trustpilot