Molex D Sub Socket pin 608834

Molex Brand: Molex
Molex produces a variety of female socket pins with different gauge compatibility, which can include gold plating and options for either solder cup or crimp connections.
Description Image Product Buy Pricing (Ex VAT) China ro h s status Current maximum per contact Engineering number Engineering Part No G a d s l/ i m d s Net weight Product number display Product number hyphen Product number sap Reach status Ro h s status Upc Wire size awg Type Plug / Socket Mounting Direction Connection Angle Plating Material Base unit of measure Base unit of measure desc
Molex 1727040154 16-20 AWG Female Socket Pin Gold Plated Solder Cup
Molex 1727040154 16-20 AWG Female Socket Pin Gold Plated Solder Cup
Extended range
Order code: 05-3065
MPN: 1727040154

Available to back orderPlease contact us for lead time
2+ £3.07
Price per unit Ex VAT
Not Relevant 10.0A FMP005S103 FMP005S103 Compliant with Exemption 44; 3; 34; 33 1.800/g 1727040154 172704-0154 1727040154 Contains Lead; pyrochlore, antimony lead yellow per D(2025)4165-DC (25 June 2025) SCIP:a2a02c41-724d-4c95-bbdf-c2fe78edb98a Compliant with Exemption 6(c) per EU 2015/863 889056020657 16, 18, 20 Socket pin Socket Straight n/a Gold plated PC piece
Molex 1727040156 Socket Pin Female Solder Cup Gold 8-12 AWG
Molex 1727040156 Socket Pin Female Solder Cup Gold 8-12 AWG
Standard range
Order code: 05-3067
MPN: 1727040156

Despatched within 4 working days - 275 in stock
2+ £2.04
Price per unit Ex VAT
50 Image per SJ/T 11365-2006 40.0A FMP007S103 FMP007S103 Not Relevant 1.900/g 1727040156 172704-0156 1727040156 Contains Lead per D(2025)4165-DC (25 June 2025) SCIP:e8c4f3d0-2cb4-4af6-82f0-d7a7513316cb Not Compliant per EU 2015/863 889056020671 8, 10, 12 Socket pin Socket Straight n/a Gold plated PC piece


Trustpilot