Molex 1727040156 Socket Pin Female Solder Cup Gold 8-12 AWG

MPN
1727040156
Brand
Molex
EAN-13
2050007342946
Order Code
05-3067
Country of Origin
Poland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 275 in stock

Molex socket pin 1727040156, sold as 1 piece, is a high-quality electrical component designed for reliable connectivity. The pin is typically used in electronic and electrical assemblies, offering secure connections for various devices. Manufactured by Molex, it ensures durability and efficient performance in both commercial and industrial applications.
Type Socket pin
Plug / Socket Socket
Mounting Direction Straight
Connection Angle n/a
Plating Material Gold plated
Base unit of measure PC
Base unit of measure desc piece
China ro h s status 50 Image per SJ/T 11365-2006
Contact Type High Power
Current maximum per contact 40.0A
Delivery unit 500
Design registration eligibility true
ELV status Not Relevant
Engineering number FMP007S103
Engineering Part No FMP007S103
Engineering Series Name FCT GENERAL
Engineering Series No 172704
First published date 2019-04-30
G a d s l/ i m d s Not Relevant
Gender Female
H f l h status Not Relevant
Magnetic Yes
Material contact Copper Alloy
Material plating mating Gold over Nickel
Material plating termination Gold over Nickel
Material retaining clip Copper Alloy
Material type Finished Goods
Minimum line quantity 500
Net weight 1.900/g
Packaging Type Bag
Plating min mating 0.800µm
Plating min termination 0.200µm
Primary pack qty 500
Product name FCT Products
Product number display 1727040156
Product number hyphen 172704-0156
Product number sap 1727040156
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025) SCIP:e8c4f3d0-2cb4-4af6-82f0-d7a7513316cb
Reference series 172704
Ro h s status Not Compliant per EU 2015/863
Sampleable True
Taxonomy D-Sub Contacts
Temperature range operating -55° to +155°C
Termination Style Solder Cup
Upc 889056020671
Wire size awg 8, 10, 12

Reviews

Be the first to submit a review

Trustpilot