Molex manufactures the 1731120644 socket pin, known for its reliable connectivity and durability. This component is typically used in electronic applications requiring secure and stable pin connections. The socket pin is suited for use in various electronics and industrial equipment.
| Type |
Socket pin |
| Plug / Socket |
Socket |
| Mounting Direction |
Straight |
| Plating Material |
Au |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Comments |
Packaging Detail: 10 strips of 25 pieces in a box |
| Contact Type |
Stamped Crimp |
| Current maximum per contact |
5.0A |
| Delivery unit |
250 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
S7L-K176 |
| Engineering Part No |
S7L-K176 |
| Engineering Series Name |
FCT ACCESSORIES |
| Engineering Series No |
173112 |
| First published date |
2019-07-16 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Female |
| H f l h status |
Not Reviewed per IEC 61249-2-21 |
| Magnetic |
Yes |
| Material contact |
Copper Alloy |
| Material plating mating |
Gold over Nickel |
| Material type |
Finished Goods |
| Minimum line quantity |
2500 |
| Net weight |
0.200/g |
| Packaging Type |
Carton |
| Plating min mating |
0.800µm |
| Product name |
FCT Products |
| Product number display |
1731120644 |
| Product number hyphen |
173112-0644 |
| Product number sap |
1731120644 |
| Reach status |
Not Contained per D(2022)9120-DC (17 Jan 2023) |
| Reference series |
173112 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
D-Sub Contacts |
| Temperature range operating |
-55° to +125°C |
| Termination Style |
Crimp |
| Upc |
191128466400 |
| Wire size awg |
20, 22, 24 |