Molex 1727040154 16-20 AWG Female Socket Pin Gold Plated Solder Cup

MPN
1727040154
Brand
Molex
EAN-13
2050007342939
Order Code
05-3065
Country of Origin
Poland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

Molex is the manufacturer of the 1727040154 socket pin, known for its reliability. This component is designed for secure electrical connections, featuring precision-engineered contact surfaces. It is typically used in automotive and industrial applications where dependable connectivity is crucial.
Type Socket pin
Plug / Socket Socket
Mounting Direction Straight
Connection Angle n/a
Plating Material Gold plated
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Not Relevant
Contact Type High Power
Current maximum per contact 10.0A
Delivery unit 500
Design registration eligibility true
ELV status Not Relevant
Engineering number FMP005S103
Engineering Part No FMP005S103
Engineering Series Name FCT GENERAL
Engineering Series No 172704
First published date 2019-04-30
G a d s l/ i m d s Compliant with Exemption 44; 3; 34; 33
Gender Female
H f l h status Not Relevant
Magnetic Yes
Material contact Copper Alloy
Material plating mating Gold over Nickel
Material plating termination Gold over Nickel
Material retaining clip Copper Alloy
Material type Finished Goods
Minimum line quantity 500
Net weight 1.800/g
Packaging Type Bag
Plating min mating 0.800µm
Plating min termination 0.200µm
Primary pack qty 500
Product name FCT Products
Product number display 1727040154
Product number hyphen 172704-0154
Product number sap 1727040154
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead; pyrochlore, antimony lead yellow per D(2025)4165-DC (25 June 2025) SCIP:a2a02c41-724d-4c95-bbdf-c2fe78edb98a
Reference series 172704
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable True
Taxonomy D-Sub Contacts
Temperature range operating -55° to +155°C
Termination Style Solder Cup
Upc 889056020657
Wire size awg 16, 18, 20

Reviews

Be the first to submit a review

Trustpilot