Molex 1501761020 Plug Housing 2 Pins Single Row Panel Mount Latch |
05-2947
|
|
87 in stock, despatched in 4 working days
|
25+ £0.196
Price per unit Ex VAT
|
3.68mm |
2 |
1 |
Compliant per SJ/T 11365-2006 |
|
2 |
|
Natural |
4500 |
|
true |
|
|
Compliant per 2000/53/EC |
|
150176-1020 |
ECONOLATCH SR PLUG |
|
150176 |
|
Molex 1501781020 Receptacle Housing 2 Pins Single Row Bulk |
05-2948
|
|
133 in stock, despatched in 4 working days
|
25+ £0.169
Price per unit Ex VAT
|
3.68mm |
2 |
1 |
Compliant per SJ/T 11365-2006 |
|
2 |
|
Natural |
15000 |
|
true |
|
|
Compliant per 2000/53/EC |
|
150178-1020 |
ECONOLATCH SR RECP |
|
150178 |
|
Molex 50362281 Receptacle Housing 9 Circuits 3.68mm Spacing Black |
05-3873
|
|
189 in stock, despatched in 4 working days
|
10+ £0.455
Price per unit Ex VAT
|
3.68mm |
9 |
3 |
Compliant per SJ/T 11365-2006 |
Nylon (NL) |
9 |
3x3 |
Black |
3000 |
Black |
false |
This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options. |
Socket |
Not Relevant |
3.68mm |
1625-9R4-1 |
|
LR19980 |
|
|
Molex 988211061 Receptacle Connector 6 Circuits 3.33mm Spacing Black |
05-4483
|
|
151 in stock, despatched in 4 working days
|
10+ £0.497
Price per unit Ex VAT
|
3.33mm, 4.20mm, 5.00mm |
6 |
1 |
Not Relevant |
Polyester |
6 |
4 x 1.5 + 2 x 2.8 |
Black |
1800 |
Black |
true |
|
Socket |
Compliant per 2000/53/EC |
|
010401321 |
UCC1.5&2.8 HsgW/CPA |
|
98821 |
010401321 |