Molex 50362281 Receptacle Housing 9 Circuits 3.68mm Spacing Black

Image Representative of Range

Molex 50362281 Receptacle Housing 9 Circuits 3.68mm Spacing Black

Order Code:

05-3873

Brand: Molex MPN: 50362281 EAN-13: 2050007109150
Qty Unit Price (Ex VAT)
10+ £0.455
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
189 in stock, despatched in 4 working days

The Molex socket housing cable 50362281 features nine pins with a contact spacing of 3.68 mm. It is designed for reliable and efficient electrical connections in various electronic and communication applications. Supplied by Molex, it is commonly used in consumer electronics and telecom equipment.
Type Socket housing cable
Pitch 3.68mmmm
Number of Ways 9
Number of Rows 3
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits detail 3x3
Circuits maximum 9
Color resin Black
Colour Black
Comments This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options.
Connector Type Socket
CS 3.68mm
Csa LR19980
Delivery unit 3000
Design registration eligibility false
ELV status Not Relevant
Engineering number 1625-9R4-1
First published date 2008-05-21
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable Yes
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Max. temperature +105°C
Min. temperature -40°C
Minimum line quantity 6000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 2.520/g
Nominal Current 5A
Nominal current - rounded value 5A
Packaging Type Bag
Panel mount Yes
Pitch termination interface 3.68mm
Polarized to mating part Yes
Primary pack qty 3000
Product name Standard .062"
Product number display 50362281
Product number hyphen 50-36-2281
Product number sap 0050362281
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026)
Reference series 1625
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 883906186708

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot