Molex 988211061 Receptacle Connector 6 Circuits 3.33mm Spacing Black

Order Code:

05-4483

Brand: Molex MPN: 988211061 EAN-13: 2050007136446
Qty Unit Price (Ex VAT)
10+ £0.497
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
151 in stock, despatched in 4 working days

The Molex socket housing cable features 6 pins with contact spacing options of 3.33 mm, 4.2 mm, and 5 mm. It is typically used in electronic and electrical applications for secure and reliable cable connections. The product is supplied in a single piece per bag and is suitable for connecting various components in industrial and commercial settings.
Type Socket housing cable
Pitch 3.33mm, 4.20mm, 5.00mm
Number of Ways 6
Number of Rows 1
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Not Relevant
Circuits detail 4 x 1.5 + 2 x 2.8
Circuits maximum 6
Color resin Black
Colour Black
Connector Type Socket
Delivery unit 1800
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 010401321
Engineering Part No 010401321
Engineering Series Name UCC1.5&2.8 HsgW/CPA
Engineering Series No 98821
First published date 2008-04-09
G a d s l/ i m d s Compliant
Gender Receptacle
Glow wire capable No
H f l h status Not Relevant
Keying to mating part Yes
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Max. temperature +85°C
Min. temperature -40°C
Minimum line quantity 9000
Misc Attribute Molex MOL Automotive
Net weight 3.490/g
Packaging Type Bag
Panel mount No
Pitch termination interface 3.33mm, 4.20mm, 5.00mm
Polarized to mating part Yes
Ports 1
Primary pack qty 1800
Product name NSCC
Product number display 988211061
Product number hyphen 98821-1061
Product number sap 0988211061
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 98821
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +85°C
Upc 822348761401

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot