Molex 1501761020 Plug Housing 2 Pins Single Row Panel Mount Latch

Image Representative of Range

Molex 1501761020 Plug Housing 2 Pins Single Row Panel Mount Latch

Order Code:

05-2947

Brand: Molex MPN: 1501761020 EAN-13: 2050008578887
Qty Unit Price (Ex VAT)
25+ £0.196
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
87 in stock, despatched in 4 working days

The Molex socket housing cable, model 1501761020, features two pins and is supplied in bulk packaging. It is ideal for providing secure electrical connections in various industrial and automotive applications. Its reliable design ensures durability and high performance in demanding environments.
Type Socket housing cable
Pitch 3.68mmmm
Number of Ways 2
Number of Rows 1
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 2
Colour resin Natural
Delivery unit 4500
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 150176-1020
Engineering Series Name ECONOLATCH SR PLUG
Engineering Series No 150176
First published date 2016-09-23
Flammability 94V-2
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Minimum line quantity 18000
Net weight 1.242/g
Packaging Type Bulk
Panel mount Yes
Pitch termination interface 3.68mm
Polarized to mating part Yes
Primary pack qty 4500
Product name Standard .062"+
Product number display 1501761020
Product number hyphen 150176-1020
Product number sap 1501761020
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 150176
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 889056490252

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot