Molex Circular Contacts Socket housing cable 608897

Molex Brand: Molex
The group consists of various types of Mini-fit Jr. components produced by Molex, including connectors, cables, receptacles, and housings designed for specific pin configurations and spacing requirements.
Description Image Product Buy Pricing (Ex VAT) Connector 1 Connector 2 Pitch Number of Ways Length Mounting Type Mounting Direction Assembly configuration AWG max. Board contact surface Colour Cable Length Circuits maximum Color resin Number of Rows Circuits loaded Comments Connector Type Coating thickness (PCB side) Csa
Molex 2451350210 Mini-fit Jr. Cable 2-pins 1.0m 4.2mm Spacing Black
Molex 2451350210 Mini-fit Jr. Cable 2-pins 1.0m 4.2mm Spacing Black
Standard range
Order code: 05-3305
MPN: 2451350210

Despatched within 4 working days - 711 in stock
1+ £7.58
Price per unit Ex VAT
Socket Minifit 1.0m Dual Ended Connectors 18 Tin Black 1.0m 2 Black 2 2 2.54µm
Molex 39012200 Mini-fit Jr. Dual Row 20-pin Receptacle 4.2mm Ul 94v-2
Molex 39012200 Mini-fit Jr. Dual Row 20-pin Receptacle 4.2mm Ul 94v-2
Standard range
Order code: 05-3475
MPN: 39012200

Despatched within 4 working days - 639 in stock
10+ £0.538
5000+ £0.530
10000+ £0.524
15000+ £0.515
20000+ £0.498
Price per unit Ex VAT
4.2mm 20 Cable mount Straight Ecru 20 Natural 2 Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current derating information. Socket LR19980
Molex 39014031 Mini-fit Jr. Housing 3 Pins 4.2mm Spacing Ul 94v-0
Molex 39014031 Mini-fit Jr. Housing 3 Pins 4.2mm Spacing Ul 94v-0
Standard range
Order code: 05-3502
MPN: 39014031

Despatched within 4 working days - 282 in stock
10+ £0.769
100+ £0.515
375+ £0.477
1500+ £0.473
Price per unit Ex VAT
4.2mm 3 Cable mount Straight Ecru 3 Natural 1 Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current derating information. Socket LR19980
Molex 469920410 Mini-fit Jr. Cable Housing 4 Pins 4.2 Mm Spacing Black
Molex 469920410 Mini-fit Jr. Cable Housing 4 Pins 4.2 Mm Spacing Black
Standard range
Order code: 05-3755
MPN: 469920410

Despatched within 4 working days - 282 in stock
20+ £0.362
50+ £0.359
100+ £0.350
200+ £0.329
500+ £0.288
Price per unit Ex VAT
4.2mm 4 Cable mount Straight Black 4 Black 2 Socket LR19980

Trustpilot