Molex 469920410 Mini-fit Jr. Cable Housing 4 Pins 4.2 Mm Spacing Black

MPN
469920410
Brand
Molex
EAN-13
2050007114574
Order Code
05-3755
Country of Origin
Malaysia
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.317
50+ £0.313
100+ £0.301
200+ £0.281
500+ £0.247
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 387 in stock

Molex manufactures the socket housing cable with 4 pins and a contact spacing of 4.2 mm, identified by part number 469920410. It is typically used for secure electrical connections in electronic devices and equipment. This component is ideal for applications requiring reliable connectivity in compact spaces.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 4
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 4
Color resin Black
Colour Black
Connector Type Socket
CS 4.2mm
Csa LR19980
Delivery unit 6000
Design registration eligibility true
ELV status Not Relevant
Engineering number 46992-0410
Engineering Part No 46992-0410
Engineering Series Name MiniFit Jr Recp Hsg
Engineering Series No 46992
First published date 2014-10-31
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable Yes
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 24000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.147/g
Nominal Current 13A
Nominal current - rounded value 13A
Packaging Type Bag
Panel mount No
Pitch termination interface 4.20mm
Polarized to mating part Yes
Product name Mini-Fit Jr.
Product number display 469920410
Product number hyphen 46992-0410
Product number sap 0469920410
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026)
Reference series 46992
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 887191637372

Reviews

Be the first to submit a review

Trustpilot