Molex 39014031 Mini-fit Jr. Housing 3 Pins 4.2mm Spacing Ul 94v-0

MPN
39014031
Brand
Molex
EAN-13
2050007107033
Order Code
05-3502
Country of Origin
USA
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.602
100+ £0.489
375+ £0.470
1500+ £0.464
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 248 in stock

The Molex socket housing cable, part number 39014031, features a total of 3 pins with a contact spacing of 4.2 mm. It is ideal for secure electrical connections in compact electronic applications. Typically used in consumer electronics and automotive systems, it ensures reliable connectivity.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 3
Color resin Natural
Colour Ecru
Comments Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current derating information.
Connector Type Socket
CS 4.2mm
Csa LR19980
Delivery unit 6500
Design registration eligibility false
ELV status Compliant per 2000/53/EC
Engineering number 5557-03R2-210
Engineering Part No 5557-03R2-210
Engineering Series Name MINIFIT JR RECEPT HS
Engineering Series No 05557
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 13000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.960/g
Nominal Current 13A
Nominal current - rounded value 13A
Packaging Type Bag
Panel mount No
Pitch termination interface 4.20mm
Polarized to mating part Yes
Product name Mini-Fit Jr.
Product number display 39014031
Product number hyphen 39-01-4031
Product number sap 0039014031
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5557
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753584082

Reviews

Be the first to submit a review

Trustpilot