Molex 39012200 Mini-fit Jr. Dual Row 20-pin Receptacle 4.2mm Ul 94v-2

MPN
39012200
Brand
Molex
EAN-13
2050007106791
Order Code
05-3475
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.538
5000+ £0.530
10000+ £0.524
15000+ £0.515
20000+ £0.498
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 639 in stock

The Molex socket housing cable, with a manufacturer part number of 39012200, accommodates 20 pins and features a contact spacing of 4.2 mm. It is an ideal component for creating reliable connections in electronic and electrical assemblies. Common applications include use in consumer electronics, automotive wiring, and industrial equipment assemblies.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 20
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 20
Color resin Natural
Colour Ecru
Comments Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current derating information.
Connector Type Socket
CS 4.2mm
Csa LR19980
Delivery unit 1000
Design registration eligibility false
ELV status Not Relevant
Engineering number 5557-20R
Engineering Part No 5557-20R
Engineering Series Name MINIFIT JR RECEPT HS
Engineering Series No 05557
First published date 2007-05-16
Flammability 94V-2
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 4000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 3965.900/mg
Nominal Current 13A
Nominal current - rounded value 13A
Packaging Type Bag
Panel mount No
Pitch termination interface 4.20mm
Polarized to mating part Yes
Product name Mini-Fit Jr.
Product number display 39012200
Product number hyphen 39-01-2200
Product number sap 0039012200
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5557
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753584013

Reviews

Be the first to submit a review

Trustpilot