Molex 430250600 Micro-fit Receptacle Housing 6 Pin 3 Mm Low-halogen |
05-3610
|
|
Despatched same day - 12 in stockBack-order availability date - 10/11/2026
|
20+ £0.269
Price per unit Ex VAT
|
6 |
2 |
Nylon (NL) |
6 |
|
3000 |
Compliant per 2000/53/EC |
43025-0600 |
43025-0600 |
MICRO-FIT RECEPT HSG |
43025 |
2007-05-16 |
|
No |
Low-Halogen per IEC 61249-2-21 |
Nylon |
9000 |
0.560/g |
3000 |
430250600 |
Molex 430250810 Micro-fit Receptacle 8 Pins 3mm Spacing Black Dual Row |
05-3614
|
|
Despatched within 4 working days - 149 in stock
|
20+ £0.559
Price per unit Ex VAT
|
8 |
2 |
Nylon (NL) |
8 |
This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options. |
2500 |
Not Relevant |
43025-0810 |
43025-0810 |
MICRO-FIT RECEPT HSG |
43025 |
2016-09-23 |
|
Yes |
Not Low-Halogen per IEC 61249-2-21 |
Nylon |
10000 |
0.779/g |
2500 |
430250810 |
Molex 430252200 Micro-fit Receptacle 22 Pins 3mm Dual Row Low-halogen |
05-3623
|
|
Despatched within 4 working days - 295 in stock
|
5+ £1.13
| 5+ |
£1.13 |
| 100+ |
£1.06 |
| 375+ |
£1.02 |
| 1500+ |
£0.838 |
Price per unit Ex VAT
|
22 |
2 |
Nylon (NL) |
22 |
|
2000 |
Compliant per 2000/53/EC |
43025-2200 |
43025-2200 |
MICRO-FIT RECEPT HSG |
43025 |
2007-05-16 |
|
No |
Low-Halogen per IEC 61249-2-21 |
Nylon |
4000 |
1.821/g |
2000 |
430252200 |
Molex 436450210 Micro-fit Receptacle Housing 2 Pins 3 Mm Spacing |
05-3696
|
|
Despatched within 4 working days - 399 in stock
|
20+ £0.294
Price per unit Ex VAT
|
2 |
1 |
Nylon (NL) |
2 |
|
5000 |
Not Relevant |
43645-0210 |
43645-0210 |
MICROFIT SR RECEPT |
43645 |
2016-10-05 |
|
Yes |
Not Low-Halogen per IEC 61249-2-21 |
Nylon |
10000 |
0.290/g |
5000 |
436450210 |
Molex 436450508 Micro-fit Receptacle 5 Pin 3mm Spacing Black |
05-3703
|
|
|
10+ £0.731
Price per unit Ex VAT
|
5 |
1 |
Nylon (NL) |
5 |
Halogen Free/Low Halogen since inception |
2500 |
Compliant per 2000/53/EC |
43645-0508 |
43645-0508 |
MICROFIT SR RECEPT |
43645 |
2008-07-18 |
94V-0 |
No |
Low-Halogen per IEC 61249-2-21 |
Nylon |
5000 |
0.573/g |
2500 |
436450508 |
Molex 436450600 Micro-fit Receptacle Housing 6 Pin 3mm Ul 94v-0 |
05-3704
|
|
Despatched within 4 working days - 62 in stock
|
10+ £0.524
| 10+ |
£0.524 |
| 100+ |
£0.387 |
| 375+ |
£0.385 |
Price per unit Ex VAT
|
6 |
1 |
Polyester |
6 |
|
2000 |
Compliant per 2000/53/EC |
43645-0600 |
43645-0600 |
MICROFIT SR RECEPT |
43645 |
2007-05-16 |
94V-0 |
No |
Not Low-Halogen per IEC 61249-2-21 |
Polyester |
6000 |
0.794/g |
2000 |
436450600 |