The Molex Socket housing cable 436450508 features a total of 5 pins with a contact spacing of 3 mm, ideal for secure electrical connections. Manufactured by Molex, this component is commonly used in electronic applications requiring reliable and compact socket housings. It is suitable for integration in various devices where precise pin alignment and durability are essential.
| Type |
Socket housing cable |
| Pitch |
3mm |
| Number of Ways |
5 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Power, Wire-to-Board, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Case Material |
Nylon (NL) |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
5 |
| Color resin |
Black |
| Colour |
Black |
| Comments |
Halogen Free/Low Halogen since inception |
| Connector Type |
Socket |
| CS |
3mm |
| Csa |
LR19980 |
| Delivery unit |
2500 |
| Design registration eligibility |
true |
| ELV status |
Compliant per 2000/53/EC |
| Engineering number |
43645-0508 |
| Engineering Part No |
43645-0508 |
| Engineering Series Name |
MICROFIT SR RECEPT |
| Engineering Series No |
43645 |
| First published date |
2008-07-18 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lock to mating part |
Yes |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
5000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
0.573/g |
| Packaging Type |
Bag |
| Panel mount |
No |
| Polarized to mating part |
Yes |
| Primary pack qty |
2500 |
| Product name |
Micro-Fit 3.0 |
| Product number display |
436450508 |
| Product number hyphen |
43645-0508 |
| Product number sap |
0436450508 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
43645 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +105°C |
| Ul |
E29179 |
| Upc |
883906281243 |