Molex 436450600 Micro-fit Receptacle Housing 6 Pin 3mm Ul 94v-0

MPN
436450600
Brand
Molex
EAN-13
2050007111016
Order Code
05-3704
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.567
100+ £0.564
375+ £0.560
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 305 in stock

Molex manufactures the socket housing cable with a total of 6 pins and contact spacing of 3 mm. It is ideal for secure electrical connections in electronic devices and circuit boards. This product is suitable for applications requiring reliable connectivity in compact spaces.
Type Socket housing cable
Pitch 3mm
Number of Ways 6
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 6
Color resin Black
Colour Black
Connector Type Socket
CS 3mm
Csa LR19980
Delivery unit 2000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 43645-0600
Engineering Part No 43645-0600
Engineering Series Name MICROFIT SR RECEPT
Engineering Series No 43645
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 6000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.794/g
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 2000
Product name Micro-Fit 3.0
Product number display 436450600
Product number hyphen 43645-0600
Product number sap 0436450600
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43645
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754366236

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot