Molex Circular Contacts Sensor/actuator connector (pre-fab) 609037

Molex Brand: Molex
The collection of parts includes Molex mini-change connectors and cordsets, featuring both male and female configurations with varying pole counts, cable lengths, and outer materials.
Description Image Product Buy Pricing (Ex VAT) Connector 1 Connector 2 Length Colour Cable Diameter Coupling type Cable Length China ro h s status Colour cable jacket Csa Connector end a Connector end b Current maximum per contact Color cable jacket Coupling style ELV status Engineering number First published date Gender Material component
Molex 1300061009 Mini-change 4-pole Male Cordset 6.10m Yellow Pvc
Molex 1300061009 Mini-change 4-pole Male Cordset 6.10m Yellow Pvc
Standard range
Order code: 05-2922
MPN: 1300061009

Despatched within 4 working days - 5 in stock
1+ £68.91
Price per unit Ex VAT
10.67mm (.420") 6.10m (20.0) Not Relevant Yellow LR6837 Mini-Change Pigtail 10.0A Threaded Compliant with Exemption 3 per 2000/53/EC 104002A01F200 2009-08-18 Male-Pigtail
Molex 1300068131 Mini-change Cordset 5-pole Female 5.0m 16 AWG Pur
Molex 1300068131 Mini-change Cordset 5-pole Female 5.0m 16 AWG Pur
Order code: 05-2923
MPN: 1300068131
1+ £59.87
Price per unit Ex VAT
Mini-Change Open cable ends 5m Grey 12.7mm 5.0m (16.40) 50 Image per SJ/T 11365-2006 Mini-Change Pigtail 8.0A Gray Threaded Not Relevant 105000B21M050 2013-01-03 Female-Pigtail
Molex 1300130377 Mini-change Connector Male 4 Poles 1.0m Length
Molex 1300130377 Mini-change Connector Male 4 Poles 1.0m Length
Order code: 05-2924
MPN: 1300130377
1+ £19.85
Price per unit Ex VAT
1m External Thread 50 Image per SJ/T 11365-2006 LR6837 8.0A Not Relevant 1R4006A39M010 2009-09-01 Male Zinc Die-Cast with Black Epoxy

Trustpilot